The MediaSensor™ Sealed Gauge Pressure Sensor is a pressure sensor with an accuracy of 0.5%. It operates within a temperature range of -40°C to 105°C and measures pressures up to 100PSI. The sensor is designed with a sealed gauge configuration and features a threaded port style. It is suitable for general use in various applications.
SSI Technologies P51-100-S-R-M12-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-100-S-R-M12-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.