SENSOR 1000PSI 7/16-20-2B 4-20MA
SSI Technologies P51-1000-A-Y-D-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1000PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1000-A-Y-D-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.