This MediaSensor™ absolute pressure sensor features an operating temperature range of -40°C to 105°C and an accuracy of 0.5%. It is designed to operate under pressure up to 1000PSI and is available in a single unit package. The sensor is of the analog voltage output type and is terminated with a cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SSI Technologies P51-1000-A-AF-I36-4.5V-000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1000PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1000-A-AF-I36-4.5V-000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.