The P51-1000-A-AF-MD-20MA-000-000 is an absolute pressure sensor from SSI Technologies with an accuracy of 0.5%. It operates within a temperature range of -40°C to 105°C and measures pressure up to 1000PSI. The sensor is an analog current output type and is packaged individually. It is designed for use in threaded ports and is part of the MediaSensor series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SSI Technologies P51-1000-A-AF-MD-20MA-000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1000PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1000-A-AF-MD-20MA-000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.