The MediaSensor 1000PSI absolute pressure sensor features a threaded port and operates with an accuracy of 0.5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This sensor is designed to measure pressure in absolute terms, making it suitable for a variety of applications. It is available in a single package quantity and is terminated with a cable.
SSI Technologies P51-1000-A-F-I36-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1000PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1000-A-F-I36-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.