The MediaSensor™ pressure sensor is a sealed gauge device with a threaded port, capable of withstanding 1000PSI. It operates within a temperature range of -40°C to 105°C and provides an analog voltage output. This sensor is designed for general use and meets the specifications of the MediaSensor™ series.
SSI Technologies P51-1000-S-AF-MD-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1000PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1000-S-AF-MD-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.