The MediaSensor Absolute Pressure Transducer is an analog voltage output device with 1% accuracy, suitable for operating in temperatures between -40°C and 105°C. It is designed to measure absolute pressure up to 15PSI. The device is packaged individually and features a threaded port style. It is part of the MediaSensor series of products.
SSI Technologies P51-15-A-H-P-4.5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-A-H-P-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.