The P51-15-A-L-MD-4.5OVP-000-000 is an absolute pressure sensor from SSI Technologies with an operating temperature range of -40°C to 105°C and an accuracy of 1%. It is designed for use in environments with pressures up to 15PSI and features a threaded port style. The sensor is part of the MediaSensor series and is a single unit packaged in a threaded port style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SSI Technologies P51-15-A-L-MD-4.5OVP-000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-A-L-MD-4.5OVP-000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.