
The MediaSensor Absolute Pressure Sensor has an accuracy of 1% and operates between -40°C and 105°C. It is designed for use in environments with absolute pressure and features a threaded port style. The sensor is part of the MediaSensor series and is intended for general use in environmental sensing applications.
SSI Technologies P51-15-A-UB-I36-4.5OVP-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-A-UB-I36-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.