The MediaSensor Absolute Pressure Sensor is a threaded port device with 1% accuracy and an operating temperature range of -40°C to 105°C. It is designed for use in applications where absolute pressure measurements are required. The sensor is suitable for use in environments with operating pressures up to 15PSI.
SSI Technologies P51-15-A-UB-P-4.5OVP-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-A-UB-P-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.