The MediaSensor Pressure Sensor is an absolute pressure sensor with an operating pressure rating of 15PSI. It features an accuracy of 1% and an operating temperature range of -40°C to 105°C. The sensor is designed for use in a variety of applications and is available as a single unit.
SSI Technologies P51-15-A-UCF-D-5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-A-UCF-D-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.