The MediaSensor Pressure Sensor is a threaded, absolute pressure sensor with an accuracy of 1%. It operates within a temperature range of -40°C to 105°C. The sensor is designed for use in environments with a maximum operating pressure of 15PSI.
Sign in to ask questions about the SSI Technologies P51-15-A-Z-I36-4.5OVP-000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SSI Technologies P51-15-A-Z-I36-4.5OVP-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-A-Z-I36-4.5OVP-000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.