SENSOR 15PSI 1/4-18NPT .5-4.5V
SSI Technologies P51-15-G-S-I12-4.5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-G-S-I12-4.5V-000-000 to view detailed technical specifications.
No datasheet is available for this part.