The MediaSensor Vented Gauge Pressure Sensor is a threaded, analog voltage output device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed to operate at pressures up to 15PSI and features an accuracy of 1%. The sensor is packaged individually and is part of the MediaSensor series.
SSI Technologies P51-15-G-UB-MD-4.5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-G-UB-MD-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.