The MediaSensor 15PSI pressure sensor is a vented gauge device with a threaded port and analog voltage output. It operates within a temperature range of -40°C to 105°C. The sensor is designed for use in environments with an operating pressure of up to 15PSI. It is part of the MediaSensor series from SSI Technologies.
SSI Technologies P51-15-G-UCF-I12-4.5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-G-UCF-I12-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.