The MediaSensor Pressure Sensor is an analog voltage output device with an accuracy of 1%. It operates within a temperature range of -40°C to 105°C and is designed for use in environments with pressures up to 15PSI. The sensor is available as a single unit, packaged in a threaded port style. It is part of the MediaSensor series, which is designed for general use in various applications.
SSI Technologies P51-15-G-UCF-MD-4.5OVP-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-G-UCF-MD-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.