The MediaSensor Pressure Sensor is an analog voltage output device with an operating temperature range of -40°C to 105°C and an accuracy of 1%. It is designed to operate in a pressure environment of up to 15PSI and is available in a single unit package. The sensor is a threaded port style device with a vented gauge pressure type.
SSI Technologies P51-15-G-UCF-MD-4.5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-G-UCF-MD-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.