The MediaSensor 15PSI pressure sensor is a vented gauge sensor with an accuracy of 1%. It operates within a temperature range of -40°C to 105°C and is designed for use in environments with an operating pressure of up to 15PSI. The sensor provides an analog voltage output and features a threaded port style. It is part of the MediaSensor series and is terminated with a cable.
SSI Technologies P51-15-G-Y-I12-5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-G-Y-I12-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.