The MediaSensor Pressure Sensor is a threaded, vented gauge device with an operating temperature range of -40°C to 105°C. It is designed for use in applications where high accuracy is required, with an accuracy of 1%. The sensor is a single unit, packaged in a cable-terminated configuration.
SSI Technologies P51-15-G-Y-I36-5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-G-Y-I36-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.