The MediaSensor 15PSI Vented Gauge Pressure Sensor is an analog voltage output device with a threaded port style and cable termination. It operates within a temperature range of -40°C to 105°C and features an accuracy of 1%. This pressure sensor is designed for general use in environmental sensing applications.
Sign in to ask questions about the SSI Technologies P51-15-G-Z-I12-4.5OVP-000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SSI Technologies P51-15-G-Z-I12-4.5OVP-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-G-Z-I12-4.5OVP-000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.