The MediaSensor 15PSI Vented Gauge Pressure Sensor is an analog voltage output device with an accuracy of 1%. It operates within a temperature range of -40°C to 105°C and is designed for use in environments with up to 15PSI pressure. The sensor is a single unit, packaged in a threaded port style, and terminated with a cable. It is part of the MediaSensor series from SSI Technologies.
Sign in to ask questions about the SSI Technologies P51-15-G-Z-I36-4.5OVP-000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SSI Technologies P51-15-G-Z-I36-4.5OVP-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-G-Z-I36-4.5OVP-000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.