The MediaSensor Pressure Gauge from SSI Technologies operates within a temperature range of -40°C to 105°C. It features a sealed gauge pressure type and a threaded port style. The device is designed to provide an accuracy of 1% and is suitable for use in environments with operating pressures up to 15PSI.
SSI Technologies P51-15-S-G-I12-4.5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-S-G-I12-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.