The MediaSensor Pressure Sensor is a sealed gauge device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features an accuracy of 1% and is designed for use in environments with an operating pressure of up to 15PSI. The sensor is connected via a cable termination and is suitable for a range of applications.
SSI Technologies P51-15-S-UCF-I12-4.5OVP-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-S-UCF-I12-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.