The MediaSensor 15PSI Sealed Gauge Pressure Sensor from SSI Technologies features an accuracy of 1% and operates within a temperature range of -40°C to 105°C. It is designed for sealed gauge pressure applications and has a threaded port style. The sensor is available in a single unit package and is part of the MediaSensor series.
SSI Technologies P51-15-S-UCF-M12-4.5OVP-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-S-UCF-M12-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.