SENSOR 15PSIS 9/16 UNF 4-20MA
SSI Technologies P51-15-S-UCF-P-20MA-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-S-UCF-P-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.