The MediaSensor Absolute Pressure Sensor offers an accuracy of 0.5% and operates within a temperature range of -40°C to 105°C. It is designed to measure absolute pressure up to 1500PSI and features a threaded port for connection. The sensor is an analog voltage output device and is supplied in a single unit package.
SSI Technologies P51-1500-A-F-I36-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1500PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1500-A-F-I36-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.