The P51-1500-A-H-MD-20MA-000-000 is an absolute pressure sensor from SSI Technologies with an accuracy of 0.5%. It operates within a temperature range of -40°C to 105°C and is designed for use in high-pressure applications up to 1500PSI. The sensor outputs an analog current signal and is available in a single unit package. It is suitable for use in various environments due to its threaded port style and absolute pressure type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SSI Technologies P51-1500-A-H-MD-20MA-000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1500PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1500-A-H-MD-20MA-000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.