The P51-1500-A-R-I12-4.5V-000-000 is an absolute pressure sensor from SSI Technologies with an operating temperature range of -40°C to 105°C. It features a threaded port and a cable termination. The sensor is designed for use in media sensing applications and has an accuracy of 0.5%. It is part of the MediaSensor series and is suitable for measuring pressure up to 1500PSI.
SSI Technologies P51-1500-A-R-I12-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1500PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1500-A-R-I12-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.