The MediaSensor 1500PSI sealed gauge pressure sensor features a threaded port and provides an accuracy of 0.5%. It operates within a temperature range of -40°C to 105°C. The sensor is designed for sealed gauge pressure applications and is available as a single unit. It is manufactured by SSI Technologies.
SSI Technologies P51-1500-S-AA-I36-4.5OVP-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1500PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1500-S-AA-I36-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.