The MediaSensor 1500PSI sealed gauge pressure sensor features a threaded port and provides an accuracy of 0.5%. It operates within a temperature range of -40°C to 105°C. The sensor is designed for use in high-pressure applications and is sealed to prevent external contamination. It is suitable for use in a variety of industries and applications where precise pressure measurement is required.
SSI Technologies P51-1500-S-R-I12-4.5OVP-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1500PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1500-S-R-I12-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.