SENS 200PSI 5/8 9/16-18 UNF 5V
SSI Technologies P51-200-A-AF-I36-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 200PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-200-A-AF-I36-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.