The MediaSensor Absolute Pressure Sensor is a threaded port device with an operating temperature range of -40°C to 105°C. It features an accuracy of 0.5% and is designed to operate under absolute pressure conditions. The sensor is part of the MediaSensor series and is terminated with a cable.
SSI Technologies P51-200-A-R-I12-4.5OVP-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 200PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-200-A-R-I12-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.