The MediaSensor Vented Gauge Pressure Sensor is a threaded, analog current output device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in environments with operating pressures up to 200PSI. This sensor is part of the MediaSensor series and features a cable termination.
SSI Technologies P51-200-G-Z-I12-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 200PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-200-G-Z-I12-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.