The MediaSensor Absolute Pressure Sensor is a threaded port device with an operating temperature range of -40°C to 105°C. It features an accuracy of 0.5% and is designed for use in high-pressure applications up to 2000PSI. The sensor is an analog current output type and is terminated with a cable. It is part of the MediaSensor series and is suitable for use in various environmental conditions.
SSI Technologies P51-2000-A-R-I36-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 2000PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-2000-A-R-I36-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.