The MediaSensor Absolute Pressure Sensor operates within a temperature range of -40°C to 105°C and measures pressure up to 300PSI. It features an accuracy of 0.5% and outputs an analog current signal. The sensor is packaged individually and has a threaded port style.
SSI Technologies P51-300-A-AA-MD-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 300PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-300-A-AA-MD-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.