The MediaSensor Absolute Pressure Sensor is a high-accuracy device designed to measure pressure up to 300PSI. Operating within a temperature range of -40°C to 105°C, this sensor is suitable for various applications. It features a threaded port for easy mounting and a cable termination for connection to external systems.
SSI Technologies P51-300-A-AD-I12-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 300PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-300-A-AD-I12-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.