The MediaSensor Absolute Pressure Sensor is a threaded port device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed to operate in environments with pressures up to 300PSI and provides an analog voltage output. The sensor is packaged individually and is suitable for use in a variety of applications.
SSI Technologies P51-300-A-AD-I36-4.5OVP-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 300PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-300-A-AD-I36-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.