SENSOR 300PSI 7/16-20UNF 1-5V
SSI Technologies P51-300-G-AA-MD-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 300PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-300-G-AA-MD-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.