The MediaSensor 300PSI Vented Gauge Pressure Sensor from SSI Technologies operates within a temperature range of -40°C to 105°C. It features an accuracy of 0.5% and is designed for use in threaded port applications. The sensor is a vented gauge type, suitable for measuring pressure up to 300PSI.
SSI Technologies P51-300-G-AD-P-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 300PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-300-G-AD-P-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.