The MediaSensor 300PSI Vented Gauge Pressure Sensor is an analog voltage output device with a threaded port and 0.5% accuracy. It operates within a temperature range of -40°C to 105°C. The sensor is designed for use in environments with operating pressures up to 300PSI.
SSI Technologies P51-300-G-AF-I36-4.5OVP-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 300PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-300-G-AF-I36-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.