The MediaSensor is a sealed gauge pressure sensor with a threaded port, designed to operate within a temperature range of -40°C to 105°C. It features an accuracy of 0.5% and is suitable for applications up to 300PSI. The sensor is an analog voltage output device, with a termination type of cable. It is part of the MediaSensor series from SSI Technologies.
SSI Technologies P51-300-S-AD-I12-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 300PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-300-S-AD-I12-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.