The P51-3000-A-AD-I12-5V-000-000 is a 3000PSI absolute pressure sensor from SSI Technologies. It operates within a temperature range of -40°C to 105°C and provides an accuracy of 0.5%. The sensor features a threaded port style and a cable termination. It is part of the MediaSensor series, designed for environmental sensing applications.
SSI Technologies P51-3000-A-AD-I12-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 3000PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-3000-A-AD-I12-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.