The MediaSensor 3000PSI Absolute Pressure Sensor is a high-accuracy device with an operating temperature range of -40°C to 105°C. It is designed to measure pressure up to 3000PSI and features a threaded port for secure connections. The sensor outputs an analog voltage signal, making it suitable for a variety of applications. It is a single unit, packaged in a cable termination for easy integration.
SSI Technologies P51-3000-A-AD-I36-4.5OVP-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 3000PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-3000-A-AD-I36-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.