The MediaSensor 3000PSI Absolute Pressure Sensor is a threaded port device with an operating temperature range of -40°C to 105°C. It is designed to provide accurate measurements with an accuracy of 0.5%. The sensor is suitable for use in high-pressure applications and is constructed to withstand pressures up to 3000PSI.
SSI Technologies P51-3000-A-F-D-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 3000PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-3000-A-F-D-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.