The P51-3000-A-L-MD-4.5V-000-000 is an absolute pressure sensor from SSI Technologies, offering 0.5% accuracy and operating within a temperature range of -40°C to 105°C. It is designed to measure pressure up to 3000PSI and features a threaded port style. This sensor is part of the MediaSensor series and is suitable for various applications requiring precise pressure measurement.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 3000PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |