The MediaSensor 3000PSI Absolute Pressure Sensor features an accuracy of 0.5% and operates within a temperature range of -40°C to 105°C. It is designed to measure absolute pressure and is suitable for use in high-pressure applications. The sensor has a threaded port and provides an analog voltage output.
SSI Technologies P51-3000-A-R-M12-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 3000PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-3000-A-R-M12-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.