The MediaSensor 3000PSI pressure sensor is a sealed gauge device with an operating temperature range of -40°C to 105°C. It features an accuracy of 0.5% and is designed for use in high-pressure applications. The sensor is available as a single unit and has a threaded port style.
SSI Technologies P51-3000-S-AD-P-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 3000PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-3000-S-AD-P-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.