The MediaSensor 3000PSI pressure sensor operates within a temperature range of -40°C to 105°C and provides an analog voltage output. It is designed for sealed gauge pressure applications and features a threaded port style. The sensor is available in a single unit package quantity.
SSI Technologies P51-3000-S-R-M12-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 3000PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-3000-S-R-M12-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.