The MediaSensor Absolute Pressure Sensor features a threaded port and operates within a temperature range of -40°C to 105°C. It has an accuracy of 1% and is designed for use in environments with absolute pressure up to 50PSI. The sensor is a single unit, with a cable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SSI Technologies P51-50-A-AF-I36-20MA-000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-50-A-AF-I36-20MA-000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.