The MediaSensor Absolute Pressure Sensor is an analog voltage output device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in environments with an operating pressure of 50PSI. The sensor is a single unit, packaged in a threaded port style. It is designed for use in general applications and is manufactured by SSI Technologies.
SSI Technologies P51-50-A-G-I36-5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-50-A-G-I36-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.